- RS Stock No.:
- 173-8619
- Mfr. Part No.:
- 10067847-001RLF
- Manufacturer:
- Amphenol ICC
900 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 300)
€1.425
(exc. VAT)
€1.753
(inc. VAT)
Units | Per unit | Per Reel* |
300 + | €1.425 | €427.50 |
*price indicative |
- RS Stock No.:
- 173-8619
- Mfr. Part No.:
- 10067847-001RLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SD Card Connector - FCI
This SD Memory Card Connector from FCI is of the Push - Push type. The design of this SD Card Reader includes Positioning Pegs.
Operating Temperature Range: -40 °C → +105 °C
Mating Cycles: 12000
Mating Cycles: 12000
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Female |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 1.7 mm, 2.5 mm, 3.325mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 28.5mm |
Width | 29.0mm |
Depth | 2.8mm |
Minimum Operating Temperature | -40°C |
Dimensions | 28.5 x 29 x 2.8mm |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 173-8619
- Mfr. Part No.:
- 10067847-001RLF
- Manufacturer:
- Amphenol ICC