- RS Stock No.:
- 189-1358
- Mfr. Part No.:
- 47334-0001
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 189-1358
- Mfr. Part No.:
- 47334-0001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1.10mm Pitch microSD Card Connector, Push-Push Type, without Detect Switch, Lead-Free
Specifications
Attribute | Value |
---|---|
Insertion/Removal Method | Push/Push |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.1mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | SMT |
Housing Material | Stainless Steel |
Length | 15.2mm |
Width | 14.0mm |
Depth | 1.88mm |
Maximum Operating Temperature | +85°C |
Series Number | 47334 |
Dimensions | 15.2 x 14 x 1.88mm |
Minimum Operating Temperature | -20°C |