Wurth Elektronik, WR-CRD 8 Way Horizontal Micro SD MicroSD Card Connector With Solder Termination
- RS Stock No.:
- 201-8976
- Mfr. Part No.:
- 693071020811
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 900 units)*
€1,706.40
(exc. VAT)
€2,098.87
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | €1,706.40 | €1.896 |
| 2 + | €1,595.50 | €1.773 |
*price indicative
- RS Stock No.:
- 201-8976
- Mfr. Part No.:
- 693071020811
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Card Type | MicroSD | |
| Gender | Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Body Orientation | Horizontal | |
| Termination Method | Solder | |
| Series Number | WR-CRD | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Card Type MicroSD | ||
Gender Socket | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Body Orientation Horizontal | ||
Termination Method Solder | ||
Series Number WR-CRD | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Micro SD Card Connector Push & Push 8 pins is of push and push type. The working volateg is 30 V (AC)
100 V (AC) whereas the withstanding voltage is 500 V (AC). The contact resistance ranges between 100 mO to 500 mO. It has a copper alloy contact material and 1 u' on contact area
Selective Gold as its contact plating whereas the contact type is stamped.
Insulator Material: LCP
Insulator Flammability Rating: UL94 V-0
Contact Material: Copper Alloy
RoHS compliant
Operating Temperature: -25 up to +85 °C
Insulator Flammability Rating: UL94 V-0
Contact Material: Copper Alloy
RoHS compliant
Operating Temperature: -25 up to +85 °C
-40 up to +85 °C
Related links
- Wurth Elektronik, WR-CRD 8 Way Horizontal Micro SD MicroSD Card Connector With Solder Termination
- JST Horizontal Micro SD MicroSD Card Connector
- Molex, 503182 8 Way Push-Push Micro SD MicroSD Card Connector
- Molex, 504528 8 Way Push-Push Micro SD MicroSD Card Connector With Surface Mount Termination
- Molex, 105162 8 Way Horizontal Micro SD Micro SD Card Connector With Push In Termination
- Molex, 503182 10 Way Push-Push Micro SD MicroSD Card Connector
- Transcend 4 GB MicroSD Micro SD Card, Class 10
- JST Horizontal Micro SD Micro SD Card Connector
