Wurth Elektronik, WR-CRD 8 Way Horizontal Push-Push MicroSD Card Connector, Solder
- RS Stock No.:
- 201-9070
- Mfr. Part No.:
- 693071030811
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 2 more to save €249.38
View bulk pricing optionsSubtotal (1 reel of 900 units)*
€1,918.35
(exc. VAT)
€2,359.57
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €1,918.35 | €2.132 | - |
| 2 + | €1,793.66 | €1.993 | €249.38 |
*price indicative
- RS Stock No.:
- 201-9070
- Mfr. Part No.:
- 693071030811
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Card Type | MicroSD | |
| Product Type | Card Connector | |
| Insertion/Removal Method | Push-Push | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 900μm | |
| Orientation | Horizontal | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Selective Gold | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | WR-CRD | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Card Type MicroSD | ||
Product Type Card Connector | ||
Insertion/Removal Method Push-Push | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 900μm | ||
Orientation Horizontal | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Selective Gold | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Housing Material LCP | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series WR-CRD | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Micro SD Card Connector Push & Push 8 pins is of push and push type. The working volateg is 30 V (AC); 100 V (AC) whereas the withstanding voltage is 500 V (AC). The contact resistance ranges between 100 mO to 500 mO. It has a copper alloy contact material and 1 u' on contact area; Selective Gold as its contact plating whereas the contact type is stamped.
Insulator Material: LCP
Insulator Flammability Rating: UL94 V-0
Contact Material: Copper Alloy
RoHS compliant
Operating Temperature: -25 up to +85 °C; -40 up to +85 °C
