Amphenol ICC 17 Way Push/Push SD Card SD Card Connector
- RS Stock No.:
- 244-0435
- Mfr. Part No.:
- GSD2100107BHR
- Manufacturer:
- Amphenol ICC
Bulk discount available
Price Each (On a Reel of 300)
€2.248
(exc. VAT)
€2.765
(inc. VAT)
280 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
300 - 300 | €2.248 | €674.40 |
600 + | €2.186 | €655.80 |
**price indicative
- RS Stock No.:
- 244-0435
- Mfr. Part No.:
- GSD2100107BHR
- Manufacturer:
- Amphenol ICC
Related links
- Amphenol ICC 17 Way Push/Push SD Card SD Card Connector
- Amphenol ICC, GSD09001 9 Way Push-Push SD Card SD Card Connector...
- Yamaichi 9 Way Push/Push SD Card SD Card Connector
- Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
- Molex, 503500 9 Way Right Angle Push/Push SD Card Memory Card...
- Amphenol Limited 9 Way Micro SD Micro SD Card Connector
- Amphenol ICC 8 Way Micro SD Micro SD Card Connector With SMT Termination
- JST 10 Way Multi Media Card, SD Card Memory Card Connector With...