TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-3167
Mfr. Part No.:
146839-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Card Type

Compact Flash Card

Gender

Male

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

44.77mm

Width

14.0mm

Depth

5.5mm

Dimensions

44.77 x 14 x 5.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy