- RS Stock No.:
- 827-3584
- Mfr. Part No.:
- N7E50-7516PG-20
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-3584
- Mfr. Part No.:
- N7E50-7516PG-20
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CompactFlash
The complete CompactFlash solution for applications such as Palmpilot PC/Organisers, digital cameras, digital music players, embedded systems and a variety of portable handheld devices.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 0.635mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | SMT |
Housing Material | Liquid Crystal Polymer |
Length | 46.6mm |
Width | 26.5mm |
Depth | 5.0mm |
Dimensions | 46.6 x 26.5 x 5mm |
Minimum Operating Temperature | -55°C |
Series | 7E50 |
Maximum Operating Temperature | +85°C |