NewLink 1 Port Card Reader USB 3.0 Memory Card

Subtotal (1 unit)*

€14.48

(exc. VAT)

€17.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.48

*price indicative

RS Stock No.:
708-036
Mfr. Part No.:
NLUSB3C-CR01A
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Internal/External

External

Product Type

Card Reader

Number of Ports

1

Interface Type

USB 3.0

Card Type

Memory Card

COO (Country of Origin):
CN
The NewLink USB 3.0 Type A/Type C card reader allows you to use a USB 3.0 Type A or USB Type C port to read memory cards. It is small and compact, making it very portable.

Type A/C SuperSpeed data transfer (5Gbps)

Backwards compatible with USB2.0/1.1

Plug and play (PNP)

Read SD or Micro SD separately

Supports SDXC (up to 32GB) and SDHC (up to 2TB)

LED data transfer indicator

Supports Windows 11 and older

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy