Lexar 2 Port Multi-Card Reader USB 3.1 MicroSD, SD
- RS Stock No.:
- 254-2668
- Mfr. Part No.:
- LRW450UB
- Manufacturer:
- Lexar
Subtotal (1 unit)*
€37.03
(exc. VAT)
€45.55
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.03 |
*price indicative
- RS Stock No.:
- 254-2668
- Mfr. Part No.:
- LRW450UB
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | Multi-Card Reader | |
| Internal/External | External | |
| Number of Ports | 2 | |
| Interface Type | USB 3.1 | |
| Width | 15.3mm | |
| Standards/Approvals | USB 3.1 and 2.0 ports | |
| Weight | 15.8g | |
| Length | 38.2mm | |
| Height | 63.9mm | |
| Card Type | MicroSD, SD | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type Multi-Card Reader | ||
Internal/External External | ||
Number of Ports 2 | ||
Interface Type USB 3.1 | ||
Width 15.3mm | ||
Standards/Approvals USB 3.1 and 2.0 ports | ||
Weight 15.8g | ||
Length 38.2mm | ||
Height 63.9mm | ||
Card Type MicroSD, SD | ||
- COO (Country of Origin):
- CN
The Lexar multi-card 2-in-1 type-C reader, support SD and microSD UHS-II cards is a USB 3.1 card reader. This enables high-speed transfer. This is compatible for SD, microSD. Supports SD, SDHC, SDXC, microSD, microSDHC, microSDXC, and SD/microSD UHS-I and UHS-II cards. Operating temperature is 0°C ∼ 40°C. This has 2 year limited warranty.
Improve your workflow with multi-card reader
Save time with concurrent file transfers
Compatible with USB 3.1 and 2.0 ports
Rigorously tested
Related links
- Lexar 3 Port Multi-Card Reader USB 3.1 MicroSD, SD
- Transcend Memory Card Reader USB 3.1 MicroSD, SD
- Transcend Memory Card Reader USB 3.1 MicroSD MMC, Compact Flash
- Transcend Multi-Card Reader USB 3.1 MMC SD, MicroSD
- Roline 5 Port Multi-Card Reader USB 3.0 Compact Flash MMC MS PRO MicroSD
- Hama 4 Port Multi-Card Reader USB 3.0 MicroSD Compact Flash, SD
- Transcend Memory Card Reader USB 3.1 MicroSD SD, MMC
- Transcend Memory Card Reader USB 3.1 SD, MicroSD
