MikroElektronika MIKROE-6641 EEPROM Click, EEPROM Development Board for Add On Board for Data Storage
- RS Stock No.:
- 730-374
- Mfr. Part No.:
- MIKROE-6641
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€28.51
(exc. VAT)
€35.07
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.51 |
*price indicative
- RS Stock No.:
- 730-374
- Mfr. Part No.:
- MIKROE-6641
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Size | 512bit | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| For Use With | Data Storage | |
| Featured Device | Add On Board | |
| Memory Type | EEPROM | |
| Kit Name | EEPROM Click | |
| Interface Type | I2C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Size 512bit | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
For Use With Data Storage | ||
Featured Device Add On Board | ||
Memory Type EEPROM | ||
Kit Name EEPROM Click | ||
Interface Type I2C | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika EEPROM 17 Click is a Compact add on board designed for reliable non volatile data storage in embedded systems. It enables secure retention of important information such as configuration settings logs and calibration data.
16 byte page size for efficient data handling
Supports random and sequential read modes
Related links
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika MIKROE-1989 EEPROM3 Click, EEPROM Development Board for AT24CM02 for MikroBus
- MikroElektronika MIKROE-4422 EEPROM 5 Click, EEPROM Add On Board for M95M04 for M95M04
- MikroElektronika MIKROE-4521 SWI EEPROM Click, EEPROM Add On Board for AT21CS01 for mikroBUS Socket
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- Brand-Rex MIKROE-5073 EEPROM 8 Click, EEPROM Development Board for CAV24C512 for MikroBus
- MikroElektronika MIKROE-3817 FRAM 3 Click, EEPROM Development Kit for Mikroe-3817
- MikroElektronika MIKROE-3762 Dual EE Click, EEPROM Development Kit for AT24CM02 for I2C
