MikroElektronika MIKROE-4440 Flash 7 Click Add On Board for GD25LQ16C for GD25LQ16C
- RS Stock No.:
- 249-3399
- Mfr. Part No.:
- MIKROE-4440
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 249-3399
- Mfr. Part No.:
- MIKROE-4440
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | GD25LQ16C | |
| Featured Device | GD25LQ16C | |
| Kit Name | Flash 7 Click | |
| Interface Type | QSPI, SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With GD25LQ16C | ||
Featured Device GD25LQ16C | ||
Kit Name Flash 7 Click | ||
Interface Type QSPI, SPI | ||
Standards/Approvals No | ||
The MikroElektronika flash 7 click is a compact add-on board that contains a high-performance memory solution, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Low power consumption
High performance
Reliability
Advanced security features
Data retention
Related links
- MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- MikroElektronika MIKROE-6592 Flash 13 Click Add On Board for Flash Memory Chip for MikroBus
- MikroElektronika MIKROE-4421 EEPROM 7 Click, EEPROM Add On Board for 25CSM04 for 25CSM04
- MikroElektronika MIKROE-1199 Flash Click, Serial Flash Add On Board for MikroBus
- MikroElektronika MIKROE-4987 Flash 9 Click, SPI Add On Board for W25Q02JV for mikroBUS Socket
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika MIKROE-4854 EERAM 3 Click, EERAM Add On Board for 48L256 for mikroBUS Socket
