Texas Instruments TMDSADAP180TO100 Concerto, SDRAM SODIMM Evaluation Kit for C2000 Control Card for 100-Pin DIMM,
- RS Stock No.:
- 265-9904
- Mfr. Part No.:
- TMDSADAP180TO100
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9904
- Mfr. Part No.:
- TMDSADAP180TO100
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Memory Development Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | 100-Pin DIMM, 180-Pin C2000 | |
| Featured Device | C2000 Control Card | |
| Kit Name | Concerto | |
| Memory Type | SDRAM SODIMM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Memory Development Kit | ||
Kit Classification Evaluation Kit | ||
For Use With 100-Pin DIMM, 180-Pin C2000 | ||
Featured Device C2000 Control Card | ||
Kit Name Concerto | ||
Memory Type SDRAM SODIMM | ||
Standards/Approvals No | ||
Related links
- Texas Instruments Development Kit - TMS320 BOOSTXL-POSMGR Development Kit for C2000 BOOSTXL-POSMGR
- Texas Instruments DRV8305N 3-Phase Motor Drive BoosterPack Evaluation Module 3 Phase Motor Drive for DRV8305 for C2000
- Texas Instruments Processor Gang Programmer Chip Programmer, Processor Gang Programmer for C2000
- Texas Instruments Digital Power Buck Converter BoosterPack Buck Converter for C2000 for C2000 MCU LaunchPad Development
- Texas Instruments F28379D controlCARD for C2000 Real time control development Kits 32 Bit MCU Daughter Card
- Silicon Power SP032GBSVU560F22 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP032GBLVU560F02 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP016GBLVU560F02 SDRAM 16 GB Through Hole, 288-Pin 32 bit DIMM
