TE Connectivity 800 μm Pitch 144 Way, Right Angle Board Mount DIMM Socket ,3.3V

Subtotal (1 box of 25 units)*

€226.20

(exc. VAT)

€278.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€226.20€9.048

*price indicative

RS Stock No.:
479-880
Distrelec Article No.:
304-63-546
Mfr. Part No.:
390112-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DIMM

Insertion/Removal Method

Cam-In

Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Number of Contacts

144

Pitch

800μm

Mount Type

Board

Housing Material

High Temperature Plastic

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Latching

Yes

Maximum Operating Temperature

105°C

Row Spacing

6.2mm

Standards/Approvals

UL 94V-0, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS Directive 2011/65/EU

Series

AMPMETRIMATE

Voltage

3.3V

COO (Country of Origin):
CN
The TE Connectivity Socket connector designed for reliability and versatility in memory applications. With a compact 5.6 mm stack height and right-angle module orientation, it effectively saves space while providing a robust connection. Ideal for integration into various electronic devices, this socket supports a configuration of 144 positions, ensuring compatibility with a wide range of memory modules. Constructed with high temperature plastic and featuring gold plating in critical areas, the connector facilitates excellent signal integrity and durability. This product is engineered to withstand operational challenges, featuring adherence to rigorous standards, ensuring long-lasting performance in demanding environments.

Crafted for both surface mount and board mount applications

Features a plastic housing designed for high-temperature resilience

Optimised for a 3.3 V DRAM voltage to meet modern memory requirements

Gold flash PCB contact termination enhances connectivity reliability

Low halogen content ensures environmental compliance and safety

Efficient reflow solder capability to withstand high-temperature assembly processes

Compatible with other components in the AMP-METRIMATE series for comprehensive system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy