TE Connectivity 600 μm Pitch 200 Way, Right Angle Board Mount DIMM Socket ,2.5V, 500mA
- RS Stock No.:
- 526-157
- Distrelec Article No.:
- 304-63-006
- Mfr. Part No.:
- 1473149-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€252.40
(exc. VAT)
€310.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €252.40 | €6.31 |
*price indicative
- RS Stock No.:
- 526-157
- Distrelec Article No.:
- 304-63-006
- Mfr. Part No.:
- 1473149-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Latching | Yes | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 6.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 600μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Latching Yes | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 6.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 2.5V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Double Data Rate (DDR) SO DIMM socket stands as a cutting-edge solution tailored for modern computing applications. Designed with precision and innovation, this socket is engineered to ensure optimal performance and reliability in dynamic environments. Featuring a right-angle module orientation and a compact stack height of just 5.2 mm, it prioritises space efficiency without compromising on functionality. Its robust configuration, accommodating 200 positions at a 0.6 mm centreline, assures seamless connectivity and enhanced data transfer rates, making it an indispensable component for high-performance memory solutions. With a focus on durability and ease of integration, this socket is the ideal choice for enhancing the capabilities of electronic systems.
Designed for enhanced data transfer rates in high-performance devices
Compact design ensures efficient space utilisation in various applications
Robust construction guarantees long-term reliability and durability
Facilitates seamless integration into complex electronic systems
Manufactured to meet stringent industry standards for quality and safety
Features a locking ejector type for secure module retention
Related links
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
