Microchip 54 MHz Oscillator, 4-Pin VLGA ±20 ppm ±20 ppm DSA6311JL3AB-054.0000VAO
- RS Stock No.:
- 631-248
- Mfr. Part No.:
- DSA6311JL3AB-054.0000VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 700 units)*
€814.10
(exc. VAT)
€1,001.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | €1.163 | €814.10 |
*price indicative
- RS Stock No.:
- 631-248
- Mfr. Part No.:
- DSA6311JL3AB-054.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 54MHz | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Series | DSA63xx | |
| Height | 900μm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 54MHz | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Series DSA63xx | ||
Height 900μm | ||
Minimum Operating Supply Voltage 1.71V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive MEMS oscillator family offers wide range of spread spectrum clock output for EMI reduction. The devices support up to ±2.5% or -3% spread spectrum that can achieve up to 15 dB Electro-Magnetic Interference (EMI) reduction on fundamental frequency (more on high harmonics) . Because of industry standard package and pin options, customers can solve last minute EMI problems simply by putting the new DSA63XX on their current board layout with no redesign required.
AEC Q100 qualified
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Related links
- Microchip 54 MHz MEMS Oscillator, 4-Pin VLGA 20 ppm DSA6311JL3AB-054.0000TVAO
- Microchip 50 MHz Oscillator, 4-Pin VLGA ±20 ppm ±20 ppm DSA6101JL3B-050.0000VAO
- Microchip 32.768 MHz Oscillator, 4-Pin VLGA ±20 ppm ±20 ppm DSA6101JL3B-032K768VAO
- Microchip 25 MHz Oscillator, 4-Pin VLGA ±20 ppm ±20 ppm DSA6101JL3B-025.0000VAO
- Microchip 170 MHz Oscillator, 4-Pin VLGA ±20 ppm DSC1500BA3A-PROGT
- Microchip 0.0327 MHz MEMS Oscillator, 4-Pin VLGA ±20 ppm DSC6011JI3B-032K768
- Microchip 50 MHz MEMS Oscillator, 4-Pin VLGA ±20 ppm DSC6101JL3B-050.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 20 ppm DSA6101JL3B-025.0000TVAO
