Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-156.2500VAO
- RS Stock No.:
- 631-392
- Mfr. Part No.:
- DSA1124DL2-156.2500VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 420 units)*
€745.92
(exc. VAT)
€917.28
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 420 + | €1.776 | €745.92 |
*price indicative
- RS Stock No.:
- 631-392
- Mfr. Part No.:
- DSA1124DL2-156.2500VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 156.25MHz | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±25 ppm | |
| Mount Type | Surface | |
| Output Level | HCSL | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 105°C | |
| Series | DSA11 | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | AEC-Q100, RoHS, MIL-STD-883 | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 156.25MHz | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±25 ppm | ||
Mount Type Surface | ||
Output Level HCSL | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 105°C | ||
Series DSA11 | ||
Length 5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals AEC-Q100, RoHS, MIL-STD-883 | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance automotive oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of automotive applications like LiDAR and camera ADAS equipment like Ethernet, USB, MOST and CAN-FD networking, and audio/video infotainment systems.
Low current consumption
Qualified to MIL STD 883
20x better MTF than quartz oscillators
Standby and output enable function
Lead free and RoHS compliant
Related links
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-024.0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-100.0000VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204CL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1223CL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1224CL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1223DL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204DL2-156M2500VAO
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1224DL2-156M2500VAO
