Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6011JL2B-024.0000VAO
- RS Stock No.:
- 631-403
- Mfr. Part No.:
- DSA6011JL2B-024.0000VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 980 units)*
€723.24
(exc. VAT)
€889.84
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 980 + | €0.738 | €723.24 |
*price indicative
- RS Stock No.:
- 631-403
- Mfr. Part No.:
- DSA6011JL2B-024.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 24MHz | |
| Frequency Stability | ±25 ppm | |
| Frequency Tolerance | ±25 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Standards/Approvals | No | |
| Series | DSA60xx | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 24MHz | ||
Frequency Stability ±25 ppm | ||
Frequency Tolerance ±25 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Standards/Approvals No | ||
Series DSA60xx | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillators combines industry leading low power consumption, ultra small packages with exceptional frequency stability, and jitter performance over temperature. The single output of this DSA60xx MEMS oscillators are excellent choices for use as clock references in automotive applications in which small size, low power consumption, and long term reliability are paramount. The device family is Automotive Grade and AEC-Q100 qualified.
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Ultra small footprints
Related links
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6331JL2AB-024.0000VAO
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6331JL2CB-024.0000VAO
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6101JL2B-024.0000VAO
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6311JA2AB-024.0000VAO
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6111JL2B-024.0000VAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6011JL2B-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6331JL2AB-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6003JI2B-024.0000
