Microchip 50 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101HA3B-050.0000VAO
- RS Stock No.:
- 631-408
- Mfr. Part No.:
- DSA6101HA3B-050.0000VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 800 units)*
€785.60
(exc. VAT)
€966.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | €0.982 | €785.60 |
*price indicative
- RS Stock No.:
- 631-408
- Mfr. Part No.:
- DSA6101HA3B-050.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±20 ppm | |
| Frequency Tolerance | ±20 ppm | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100, MIL-STD-883, RoHS | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSA61xx | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±20 ppm | ||
Frequency Tolerance ±20 ppm | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100, MIL-STD-883, RoHS | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSA61xx | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillators combines industry leading low power consumption, ultra small packages with exceptional frequency stability, and jitter performance over temperature. The single output of this DSA61xx MEMS oscillators are excellent choices for use as clock references in automotive applications in which small size, low power consumption, and long term reliability are paramount. The device family is Automotive Grade and AEC-Q100 qualified.
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Ultra small footprints
Related links
- Microchip 50 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6101HA3B-050.0000TVAO
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101HA3B-025.0000VAO
- Microchip 20 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101MA3B-050.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6101HA3B-025.0000TVAO
- Microchip 20 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101ML3B-025.0000VAO
- Microchip 20 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101MA3B-026.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6101MA3B-025.0000VAO
- Microchip 32.768 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6003MI3B-032K768VAO
