Microchip 100 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC6331CI2CB-016.0000T
- RS Stock No.:
- 722-756
- Mfr. Part No.:
- DSC6331CI2CB-016.0000T
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€892.00
(exc. VAT)
€1,097.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.892 | €892.00 |
*price indicative
- RS Stock No.:
- 722-756
- Mfr. Part No.:
- DSC6331CI2CB-016.0000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Series | DSC63xxB | |
| Width | 2.5mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Series DSC63xxB | ||
Width 2.5mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Mems Oscillator from Microchip Technology delivers a reliable 16 MHz LVCMOS output for precision timing applications.
Operational voltage range from 1.8 to 3.3V
High frequency stability of Plus or minus 25 ppm
Compact 3.2 millimetre by 2.5 millimetre 4-VDFN package
Robust MEMS technology for superior reliability
Related links
- Microchip 100 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC6331CI2EB-016.0000T
- Microchip 100 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC6331CI2BB-016.0000T
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1124DL1-100.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1223DA1-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1224CL1-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±50 ppm DSC1223DI1-100M0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1223CL1-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1223DL1-100M0000TVAO
