Microchip 150 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1102CI5-150.0000

Image representative of range

Subtotal (1 box of 330 units)*

€776.16

(exc. VAT)

€954.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
330 +€2.352€776.16

*price indicative

RS Stock No.:
724-534
Mfr. Part No.:
DSC1102CI5-150.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

±10 ppm

Mount Type

Surface

Packaging

Tube

Output Level

LVPECL

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

2.5mm

Length

3.2mm

Series

DSC1102

Minimum Operating Supply Voltage

2.25V

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-Jitter Precision LVPECL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability of ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm

High Supply Noise Rejection of –50 dBc

Wide Frequency Range from 2.3 MHz to 460 MHz

Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883

Low Current Consumption

Supply Range of 2.25V to 3.63V

Standby and Output Enable Function

Lead Free and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy