Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6112JL2B-025.0000TVAO

Image representative of range

Subtotal (1 reel of 1000 units)*

€738.00

(exc. VAT)

€908.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.738€738.00

*price indicative

RS Stock No.:
724-693
Mfr. Part No.:
DSA6112JL2B-025.0000TVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

25MHz

Frequency Stability

25 ppm

Packaging

Tape and Reel

Output Level

CMOS

Mount Type

Surface

Package Type

VLGA

Pin Count

4

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

840μm

Series

DSA61

Width

2mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

1.71V

Length

2.5mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip MEMS oscillator is a low-power timing device that combines ultra-small package design with exceptional frequency stability and low jitter performance over temperature. it is qualified for automotive applications and delivers reliable operation across a wide supply voltage range, making it suitable for demanding automotive and embedded systems.

Delivers exceptional frequency stability over temperature variations

Provides low jitter performance for accurate timing

Meets automotive AEC Q100 qualification standards

Supports operation across a wide supply voltage range from 1.71 v to 3.63 v

Complies with lead free and RoHS environmental requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy