Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101HA1B-025.0000VAO
- RS Stock No.:
- 724-735
- Mfr. Part No.:
- DSA6101HA1B-025.0000VAO
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 800 units)*
€728.80
(exc. VAT)
€896.80
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | €0.911 | €728.80 |
*price indicative
- RS Stock No.:
- 724-735
- Mfr. Part No.:
- DSA6101HA1B-025.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Packaging | Bag | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | DSA61 | |
| Height | 840μm | |
| Width | 1.2mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Output Level CMOS | ||
Packaging Bag | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series DSA61 | ||
Height 840μm | ||
Width 1.2mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Length 1.6mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a low-power timing device that combines ultra-small package design with exceptional frequency stability and low jitter performance over temperature. it is qualified for automotive applications and delivers reliable operation across a wide supply voltage range, making it suitable for demanding automotive and embedded systems.
Delivers exceptional frequency stability over temperature variations
Provides low jitter performance for accurate timing
Meets automotive AEC Q100 qualification standards
Supports operation across a wide supply voltage range from 1.71 v to 3.63 v
Complies with lead free and RoHS environmental requirements
Related links
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101HA1B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-025.0000VAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101HA1B-050.0000TVAO
- Microchip 50 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6101HA1B-050.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-025.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-050.0000TVAO
- Microchip 50 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111HA1B-050.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111MA1B-050.0000TVAO
