Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JL1B-025.0000TVAO
- RS Stock No.:
- 724-741
- Mfr. Part No.:
- DSA6101JL1B-025.0000TVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€712.00
(exc. VAT)
€876.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.712 | €712.00 |
*price indicative
- RS Stock No.:
- 724-741
- Mfr. Part No.:
- DSA6101JL1B-025.0000TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Output Level | CMOS | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSA61 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 840μm | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Output Level CMOS | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSA61 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 840μm | ||
Length 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a low-power timing device that combines ultra-small package design with exceptional frequency stability and low jitter performance over temperature. it is qualified for automotive applications and delivers reliable operation across a wide supply voltage range, making it suitable for demanding automotive and embedded systems.
Delivers exceptional frequency stability over temperature variations
Provides low jitter performance for accurate timing
Meets automotive AEC Q100 qualification standards
Supports operation across a wide supply voltage range from 1.71 v to 3.63 v
Complies with lead free and RoHS environmental requirements
Related links
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JL1B-025.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6142JL2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6112JA2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6102JL2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6111JL2B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6331JA2GB-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6141JL2B-025.0000TVAO
