Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSA6011AL1B-032K768TVAO
- RS Stock No.:
- 724-847
- Mfr. Part No.:
- DSA6011AL1B-032K768TVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€919.00
(exc. VAT)
€1,130.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.919 | €919.00 |
*price indicative
- RS Stock No.:
- 724-847
- Mfr. Part No.:
- DSA6011AL1B-032K768TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 0.032768MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | DSA60 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 0.032768MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Height 850μm | ||
Minimum Operating Supply Voltage 1.71V | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series DSA60 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a high-performance timing device that combines industry-leading low-power consumption with an ultra-small package to deliver exceptional frequency stability and low jitter performance over temperature. it is designed for reliable operation in automotive environments, including infotainment systems.
Uses low power silicon mems technology
Delivers exceptional frequency stability over temperature
Provides low jitter performance for precise timing
Supports automotive infotainment applications
Meets AEC Q100 automotive qualification standards
Operates with a supply voltage range from 1.71 v to 3.63 v
Complies with lead-free and RoHS requirements
Related links
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VDFN 20 ppm DSA6152CA3B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6001ML1B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6011MA1B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6101JL2B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6011HL2B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6001JA2B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6003JI2B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VLGA 20 ppm DSA6101JL3B-032K768TVAO
