Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1121DA1-025.0000VAO
- RS Stock No.:
- 724-897
- Mfr. Part No.:
- DSA1121DA1-025.0000VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 700 units)*
€763.00
(exc. VAT)
€938.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | €1.09 | €763.00 |
*price indicative
- RS Stock No.:
- 724-897
- Mfr. Part No.:
- DSA1121DA1-025.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 2.5mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSA1121 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 2.5mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSA1121 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a high performance timing device based on proven silicon MEMS technology, delivering excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. it is designed for reliable operation in automotive and industrial environments and meets stringent qualification standards to ensure consistent and accurate clock generation.
Supports operation across a wide supply voltage range
Operates reliably over extended temperature ranges
Meets AEC Q100 automotive qualification requirements
Supports supply voltages from 2.25 v to 3.6 v
Includes standby and output enable functionality
Complies with lead-free and RoHS standards
Related links
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1121CL2-025.0000VAO
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1121DA2-025.0000VAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121AM1-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121BM1-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CI1-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CE1-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1101DI1-025.0000
