Microchip 50 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1121DA2-050.0000VAO
- RS Stock No.:
- 724-899
- Mfr. Part No.:
- DSA1121DA2-050.0000VAO
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 700 units)*
€792.40
(exc. VAT)
€974.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | €1.132 | €792.40 |
*price indicative
- RS Stock No.:
- 724-899
- Mfr. Part No.:
- DSA1121DA2-050.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | 25 ppm | |
| Output Level | LVCMOS | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | DSA1121 | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability 25 ppm | ||
Output Level LVCMOS | ||
Packaging Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series DSA1121 | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a high performance timing device based on proven silicon MEMS technology, delivering excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. it is designed for reliable operation in automotive and industrial environments and meets stringent qualification standards to ensure consistent and accurate clock generation.
Supports operation across a wide supply voltage range
Operates reliably over extended temperature ranges
Meets AEC Q100 automotive qualification requirements
Supports supply voltages from 2.25 v to 3.6 v
Includes standby and output enable functionality
Complies with lead-free and RoHS standards
Related links
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1121DA2-025.0000VAO
- Microchip 50 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1121DL1-050.0000VAO
- Microchip 50 MHz MEMS Oscillator, 4-Pin VDFN ±25 ppm DSC6101CI2B-050.0000
- Microchip 50 MHz MEMS Oscillator, 6-Pin VDFN ±20 ppm DSC1201DI3-50M00000
- Microchip 50 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123DI2-050.0000
- Microchip 50 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121AI2-050.0000
- Microchip 50 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121CI2-050.0000
- Microchip 50 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122NI2-050.0000
