Microchip 125 MHz MEMS Oscillator, 6-Pin CDFN ±25 ppm DSC1203BI2-125M0000
- RS Stock No.:
- 724-934
- Mfr. Part No.:
- DSC1203BI2-125M0000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 504 units)*
€756.00
(exc. VAT)
€927.36
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 504 + | €1.50 | €756.00 |
*price indicative
- RS Stock No.:
- 724-934
- Mfr. Part No.:
- DSC1203BI2-125M0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 125MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Bulk | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Series | DSC1203 | |
| Width | 3.2mm | |
| Height | 850μm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 125MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Bulk | ||
Output Level LVDS | ||
Mount Type Surface | ||
Package Type CDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Series DSC1203 | ||
Width 3.2mm | ||
Height 850μm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High Performance Differential MEMS Oscillators family of high performance oscillators utilizes the latest generation of silicon MEMS technology that reduces close-in noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±20 ppm, ±25 ppm, ±50 ppm
Supports LVPECL, LVDS, or HCSL Differential Outputs
PCIe Gen1-7 Compliant Output
Wide Frequency Range from 2.5 MHz to 450 MHz
Excellent Shock and Vibration Immunity- Qualified to MIL-STD-883
Related links
- Microchip 270 MHz MEMS Oscillator, 6-Pin CDFN ±25 ppm DSC1203BI2-270M0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1124BI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123BI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1103BL2-125.0000
- Microchip 148.5 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123BI2-148.5000
- Microchip 316 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1104CI2-316.0000
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1221CL2-125M0000T
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1221CA2-125M0000TVAO
