Microchip 11.592 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-011.0592
- RS Stock No.:
- 724-952
- Mfr. Part No.:
- DSC1001CI5-011.0592
- Manufacturer:
- Microchip
Subtotal (1 box of 660 units)*
€847.44
(exc. VAT)
€1,042.14
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 660 + | €1.284 | €847.44 |
*price indicative
- RS Stock No.:
- 724-952
- Mfr. Part No.:
- DSC1001CI5-011.0592
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 11.592MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | 110 pieces per Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 1.7V | |
| Height | 850μm | |
| Length | 3.2mm | |
| Series | DSC1001 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 11.592MHz | ||
Frequency Stability ±10 ppm | ||
Packaging 110 pieces per Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 1.7V | ||
Height 850μm | ||
Length 3.2mm | ||
Series DSC1001 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1.8V-3.3V Low-Power Precision CMOS Oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts. This incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of todays systems, a crystal-less design allows for a higher level of reliability, making this Ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems.
Frequency Range from 1 MHz to 150 MHz
Exceptional Stability over Temperature are ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
Operating Voltage is 1.7 to 3.6V
Low Operating and Standby Current, 6mA Operating (1 MHz) and 15μA Standby (Max.)
Ultra Miniature Footprint
Related links
- Microchip 11.592 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CL5-011.0592
- Microchip 11.592 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001DI1-011.0592
- Microchip 133.33 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-133.3330
- Microchip 4 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-004.0000
- Microchip 6 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-060.0000
- Microchip 9.6 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-009.6000
- Microchip 48 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-048.0000
- Microchip 33.333 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-033.3330
