Microchip 100 MHz Oscillator, 6-Pin CDFN ±50 ppm DSC1124BI1-100.0000
- RS Stock No.:
- 724-988
- Mfr. Part No.:
- DSC1124BI1-100.0000
- Manufacturer:
- Microchip
Subtotal (1 box of 576 units)*
€732.67
(exc. VAT)
€901.44
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 576 + | €1.272 | €732.67 |
*price indicative
- RS Stock No.:
- 724-988
- Mfr. Part No.:
- DSC1124BI1-100.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tube | |
| Output Level | HCSL | |
| Mount Type | Surface | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Series | DSC1124 | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tube | ||
Output Level HCSL | ||
Mount Type Surface | ||
Package Type CDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Series DSC1124 | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low Jitter Precision HCSL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10ppm, ±20ppm, ±25ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
High Reliability with 20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25V to 3.6V
Related links
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±50 ppm DSC1124BI1-100.0000T
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±50 ppm
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±50 ppm DSC1104AE1-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±50 ppm DSC1123BI1-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±50 ppm DSC1104DI1-100.0000
- Microchip 156.25 MHz Oscillator, 6-Pin CDFN ±50 ppm DSC1104DI1-156.2500
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1124BI5-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123NL5-100.0000
