Microchip 16 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1101DL5-016.0000
- RS Stock No.:
- 725-191
- Mfr. Part No.:
- DSC1101DL5-016.0000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 560 units)*
€759.36
(exc. VAT)
€934.08
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 560 + | €1.356 | €759.36 |
*price indicative
- RS Stock No.:
- 725-191
- Mfr. Part No.:
- DSC1101DL5-016.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 16MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | 110 pieces per Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Series | DSC1101 | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 16MHz | ||
Frequency Stability ±10 ppm | ||
Packaging 110 pieces per Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Series DSC1101 | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001DL5-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001DI5-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001BL5-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CL5-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001BI5-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001AL5-016.0000
- Microchip 16 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-016.0000
