Microchip 66 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-066.0000
- RS Stock No.:
- 725-261
- Mfr. Part No.:
- DSC1121BI2-066.0000
- Manufacturer:
- Microchip
Subtotal (1 box of 864 units)*
€747.36
(exc. VAT)
€919.30
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 864 + | €0.865 | €747.36 |
*price indicative
- RS Stock No.:
- 725-261
- Mfr. Part No.:
- DSC1121BI2-066.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 66MHz | |
| Frequency Stability | ±25 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | 110 pieces per Tube | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Series | DSC1121 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 66MHz | ||
Frequency Stability ±25 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging 110 pieces per Tube | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Series DSC1121 | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 66 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-066.0000
- Microchip 66 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001BL5-066.0000
- Microchip 66 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001BI5-066.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-025.0000
- Microchip 120 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-120.0000
- Microchip 24.57 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-024.5760
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1221CA2-25M00000VAO
