Microchip 8 MHz MEMS Oscillator, 4-Pin VFLGA ±50 ppm DSC6001MI1B-008.0000
- RS Stock No.:
- 725-293
- Mfr. Part No.:
- DSC6001MI1B-008.0000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1300 units)*
€748.80
(exc. VAT)
€920.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1300 + | €0.576 | €748.80 |
*price indicative
- RS Stock No.:
- 725-293
- Mfr. Part No.:
- DSC6001MI1B-008.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 8MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | 100 units per Bag | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Height | 840μm | |
| Length | 2mm | |
| Series | DSC6001 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 8MHz | ||
Frequency Stability ±50 ppm | ||
Packaging 100 units per Bag | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Height 840μm | ||
Length 2mm | ||
Series DSC6001 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Ultra-Small, Ultra-Low Power MEMS Oscillator combines industry-leading low-power consumption, ultra-small packages with exceptional frequency stability, and jitter performance over temperature. The single-output MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. The Automotive Grade AEC-Q100 qualified option is available for this device.
Wide Frequency Range from 2 kHz to 80 MHz
Ultra-Low Power Consumption of 1.3 mA/1 μA
High Stability: ±20 ppm, ±25 ppm, ±50 ppm
Excellent Shock and Vibration Immunity hence Qualified to MIL-STD-883
High Reliability
Related links
- Microchip 8 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-008.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-050.0000TVAO
- Microchip 50 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111HA1B-050.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101MA1B-025.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6111MA1B-050.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6101HA1B-050.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSC6111JA1B-032K768T
- Microchip 0.72 MHz MEMS Oscillator, 4-Pin VFLGA ±50 ppm DSC6003HI1B-720K000
