Microchip 24 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-024.0000
- RS Stock No.:
- 725-489
- Mfr. Part No.:
- DSC1121CM1-024.0000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 660 units)*
€698.28
(exc. VAT)
€858.66
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 660 + | €1.058 | €698.28 |
*price indicative
- RS Stock No.:
- 725-489
- Mfr. Part No.:
- DSC1121CM1-024.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Output Level | CMOS | |
| Packaging | 110 pieces per Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 3.2mm | |
| Height | 850μm | |
| Series | DSC1121 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Output Level CMOS | ||
Packaging 110 pieces per Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 3.2mm | ||
Height 850μm | ||
Series DSC1121 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CI1-024.0000
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1121CL5-024.0000
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121CI2-024.0000
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121AI2-024.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CM1-050.0000
- Microchip 20 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-020.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121CM1-025.0000
- Microchip 24 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001AC1-024.0000
