Microchip 150 MHz Oscillator, 4-Pin VDFN 25 ppm ±25 ppm DSC1001DI2-012.2576
- RS Stock No.:
- 732-085
- Mfr. Part No.:
- DSC1001DI2-012.2576
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€0.73
(exc. VAT)
€0.90
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.73 | - |
| 25 - 99 | €0.72 | 1% |
| 100 - 499 | €0.70 | 4% |
| 500 - 999 | €0.60 | 17% |
| 1000 + | €0.58 | 20% |
*price indicative
- RS Stock No.:
- 732-085
- Mfr. Part No.:
- DSC1001DI2-012.2576
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Tolerance | 25 ppm | |
| Frequency Stability | ±25 ppm | |
| Packaging | 110 pieces per Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Height | 900μm | |
| Length | 2.5mm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Series | DSC100 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Tolerance 25 ppm | ||
Frequency Stability ±25 ppm | ||
Packaging 110 pieces per Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Height 900μm | ||
Length 2.5mm | ||
Minimum Operating Supply Voltage 1.7V | ||
Series DSC100 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip precision CMOS oscillator is designed for low power applications, providing exceptional stability and a wide frequency range for various electronic devices and systems.
Frequency range of 1 MHz to 150 MHz, ensuring versatile usage across applications
Exceptional temperature stability of ±10 ppm
Related links
- Microchip 150 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1001AI2-028.6363
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-024.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-100.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-050.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-025.0000
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122BE2-150.0000
- Microchip 150 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm DSC1001AI2-028.6363T
- Microchip 128 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-128.0000
