Microchip 100 MHz Oscillator, 4-Pin VLGA 50 ppm ±50 DSC6112MA1B-014.7456
- RS Stock No.:
- 732-096
- Mfr. Part No.:
- DSC6112MA1B-014.7456
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.77
(exc. VAT)
€0.95
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.77 |
| 25 - 99 | €0.74 |
| 100 - 499 | €0.73 |
| 500 - 999 | €0.62 |
| 1000 + | €0.61 |
*price indicative
- RS Stock No.:
- 732-096
- Mfr. Part No.:
- DSC6112MA1B-014.7456
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Tolerance | 50 ppm | |
| Frequency Stability | ±50 | |
| Packaging | 100 pcs/Bag | |
| Mount Type | Surface | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Width | 1.6mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Series | DSC61 | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Tolerance 50 ppm | ||
Frequency Stability ±50 | ||
Packaging 100 pcs/Bag | ||
Mount Type Surface | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Width 1.6mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Series DSC61 | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip ultra-small, ultra-low power MEMS oscillator provides precision timing solutions for Compact devices. is designed for a wide frequency range and low power consumption, it is Ideal for battery-operated applications.
Wide frequency range: 3.5 kHz to 100 MHz
Power consumption of 3 mA in Active mode and 1 μA in standby
High stability options of ±20 ppm, ±25 ppm, and ±50 ppm
Available in Compact package types for space-constrained applications
Operates across multiple temperature ranges from –40°C to +125°C
Related links
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6101MI1B-100.0000
- Microchip 50 MHz Oscillator, 4-Pin VLGA ±50 ppm ±50 ppm DSA6101JA1B-050.0000VAO
- Microchip 170 MHz Oscillator, 4-Pin VLGA 50 ppm 50 ppm DSC1501BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VLGA 50 ppm 50 ppm DSC1501MI1A-27M00000
- Microchip 0.468 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6001JI1B-460K800
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JL1B-025.0000VAO
- Microchip 60 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6112JI1B-060.0000
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6001JL1B-024.0000
