Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2BB-016.0000
- RS Stock No.:
- 732-097
- Mfr. Part No.:
- DSC6331CI2BB-016.0000
- Manufacturer:
- Microchip
Image representative of range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
In Stock
- 855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.89 | - |
| 25 - 99 | €0.86 | 3% |
| 100 - 499 | €0.84 | 5% |
| 500 - 999 | €0.72 | 19% |
| 1000 + | €0.70 | 21% |
*price indicative
- RS Stock No.:
- 732-097
- Mfr. Part No.:
- DSC6331CI2BB-016.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±50 | |
| Frequency Tolerance | 25 ppm | |
| Packaging | 110 pieces per Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.2mm | |
| Height | 900μm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Width | 2.5mm | |
| Series | DSC63 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±50 | ||
Frequency Tolerance 25 ppm | ||
Packaging 110 pieces per Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.2mm | ||
Height 900μm | ||
Minimum Operating Supply Voltage 1.7V | ||
Width 2.5mm | ||
Series DSC63 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Ultra-Small, Ultra-Low Power MEMS Oscillator delivers precise clock signals for various applications, efficiently reducing electromagnetic interference through spread spectrum capabilities.
Output frequency ranges from 1 MHz to 100 MHz, ensuring versatility in application
Ultra-low power consumption with only 3 mA in Active mode, enhancing battery efficiency
Supports spread spectrum options of ±0.25% to ±2.5% for optimal EMI reduction
Wide supply voltage range of 1.71V to 3.63V allows for flexible integration
Qualified for automotive applications and compliant with RoHS standards
Related links
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2CB-016.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2EB-016.0000
- Microchip 80 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6001CE2B-008.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001AI2-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001BI2-016.0000
- Microchip 16 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DL2-016.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC6111JA1B-032K768
