Microchip 460 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1122NI2-125.0000T

Image representative of range

Subtotal (1 reel of 1000 units)*

€1,488.00

(exc. VAT)

€1,830.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.488€1,488.00

*price indicative

RS Stock No.:
827-457
Mfr. Part No.:
DSC1122NI2-125.0000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

460MHz

Frequency Stability

25 ppm

Packaging

Tape and Reel

Output Level

LVPECL

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

85°C

Minimum Operating Supply Voltage

2.25V

Height

900μm

Length

7mm

Standards/Approvals

RoHS

Width

5mm

Series

DSC1122

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip LVPECL Oscillator provides a highly stable clock source for various electronic applications, offering low phase jitter and wide supply voltage capabilities for enhanced performance in demanding environments.

Low RMS phase jitter of less than 1 ps, ensuring high signal integrity

Operating temperature range from -40°C to +85°C, suitable for industrial environments

Supply voltage range of 2.25V to 3.63V for versatile integration

Standby feature to save power when not in use, improving energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy