Microchip 74.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1123CL2-074.2500T

Image representative of range

Subtotal (1 reel of 1000 units)*

€1,464.00

(exc. VAT)

€1,801.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.464€1,464.00

*price indicative

RS Stock No.:
827-461
Mfr. Part No.:
DSC1123CL2-074.2500T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

74.25MHz

Frequency Stability

25 ppm

Mount Type

Surface

Packaging

Tape and Reel

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

105°C

Length

3.2mm

Series

DSC1123

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

2.25V

Width

2.5mm

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip LVDS Oscillator delivers low-jitter precision timing solutions Ideal for various applications. It employs Advanced MEMS technology for enhanced stability and reliability in demanding environments.

Low RMS Phase Jitter: <lt/>1 ps (typ.) ensures precise timing

High Stability: ±10 ppm provides reliability across temperatures

Wide Frequency Range: Operates between 2.3 MHz and 460 MHz

Small Footprint: Available in industry-standard packages ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy