Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1221CA3-125M0000T
- RS Stock No.:
- 827-468
- Mfr. Part No.:
- DSC1221CA3-125M0000T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,194.00
(exc. VAT)
€1,469.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.194 | €1,194.00 |
*price indicative
- RS Stock No.:
- 827-468
- Mfr. Part No.:
- DSC1221CA3-125M0000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 125MHz | |
| Frequency Stability | 20 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 900μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Width | 2.5mm | |
| Series | DSC1221 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 125MHz | ||
Frequency Stability 20 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 900μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Width 2.5mm | ||
Series DSC1221 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers precise clock signals, engineered to enhance reliability and performance in communication and networking applications. It operates efficiently across a wide frequency range, ensuring optimal function in diverse conditions.
Wide frequency range from 2.5 MHz to 170 MHz for versatile applications
Very low RMS phase jitter of 650 fs for improved signal integrity
High stability with variations of ±20, ±25, and ±50 ppm across environmental conditions
Operates within a wide temperature range from -40°C to +125°C
Related links
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221BI3-125M0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221NA3-125M0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1101DA3-125.0000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1221CL2-125M0000T
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DA3-125.0000VAO
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1124DL3-125.0000VAO
