Microchip 300 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1222CI2-300M0000T
- RS Stock No.:
- 827-472
- Mfr. Part No.:
- DSC1222CI2-300M0000T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,956.00
(exc. VAT)
€2,406.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.956 | €1,956.00 |
*price indicative
- RS Stock No.:
- 827-472
- Mfr. Part No.:
- DSC1222CI2-300M0000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 300MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVPECL | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 3.2mm | |
| Series | DSC1222 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 300MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape and Reel | ||
Output Level LVPECL | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 3.2mm | ||
Series DSC1222 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers precise clock signals, engineered to enhance reliability and performance in communication and networking applications. It operates efficiently across a wide frequency range, ensuring optimal function in diverse conditions.
Very low RMS phase jitter of less than 650 fs, ensuring precise timekeeping
Wide temperature range from –40°C to +125°C, suitable for automotive applications
Supports multiple differential output types including LVPECL, LVDS, and HCSL
Compact size with industry-standard footprints, facilitating easy integration into designs
Related links
- Microchip 300 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1123NI2-300.0000T
- Microchip 450 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1222CI2-300M0000
- Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-300.0000
- Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103CI2-300.0000
- Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123AE2-300.0000
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm 25 ppm DSC1224BL2-156M2500T
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm DSC1223CI2-100M0000
- Microchip 24 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1221DL2-24M00000TVAO
