Microchip 460 MHz Oscillator, 6-Pin CDFN 25 ppm 25 ppm DSC1123NI2-300.0000

Image representative of range

Subtotal (1 unit)*

€2.33

(exc. VAT)

€2.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.33

*price indicative

RS Stock No.:
838-781
Mfr. Part No.:
DSC1123NI2-300.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Stability

25 ppm

Frequency Tolerance

25 ppm

Packaging

Tube

Output Level

LVDS

Mount Type

Surface

Package Type

CDFN

Pin Count

6

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

850μm

Length

7mm

Minimum Operating Supply Voltage

2.25V

Standards/Approvals

MIL-STD 883

Series

DSC1123

Width

5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low jitter precision oscillator designed to enhance clock performance in various applications, ensuring exceptional reliability and stability across a wide temperature range.

Low RMS phase jitter of less than 1 ps, enhancing signal integrity

Wide supply voltage range of 2.25V to 3.63V for versatile application

High stability with tolerances of ±10 ppm, ±25 ppm, and ±50 ppm

Operating temperature range from -40°C to +85°C, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy