Microchip 24.576 MHz Oscillator, 4-Pin CDFN ±25 ppm DSC1001CI2-024.5760
- RS Stock No.:
- 162-3719
- Mfr. Part No.:
- DSC1001CI2-024.5760
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.74 | €3.70 |
*price indicative
- RS Stock No.:
- 162-3719
- Mfr. Part No.:
- DSC1001CI2-024.5760
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 24.576MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | CDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 850μm | |
| Width | 2.5mm | |
| Series | DSC1001 | |
| Minimum Operating Supply Voltage | 1.7V | |
| Standards/Approvals | EN, RoHS, JEDEC, ISO | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 24.576MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type CDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 850μm | ||
Width 2.5mm | ||
Series DSC1001 | ||
Minimum Operating Supply Voltage 1.7V | ||
Standards/Approvals EN, RoHS, JEDEC, ISO | ||
Automotive Standard AEC-Q100 | ||
The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts and temperature ranges up to –40°C to 105°C. The DSC1001/3/4 incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators.
Frequency Range:1 MHz to 150 MHz
Exceptional Stability over Temperature
Low Operating and Standby Current
6 mA Operating (1 MHz)
15 μA Standby (Max.)
Ultra Miniature Footprint
MIL-STD 883 Shock and Vibration Res
Pb Free
Related links
- Microchip 24.576 MHz Oscillator, 4-Pin CDFN ±25 ppm DSC1001CI2-024.5760
- Microchip 24.576 MHz Oscillator, 6-Pin CDFN ±25 ppm ±25 ppm DSA1221BL2-24M57600VAO
- Microchip 24.576 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001BI2-024.5760
- Microchip 24.576 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-024.5760
- Microchip 24.576 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001BI1-024.5760
- Microchip 24.576 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-024.5760
- Microchip 24.576 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001CI1-024.5760
- Microchip 24.576 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001DI1-024.5760
