Maxim Integrated 66.6 MHz Oscillator, 8-Pin μMAX ±0.5 % DS1086LU+
- RS Stock No.:
- 189-8699
- Mfr. Part No.:
- DS1086LU+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.312 | €16.56 |
*price indicative
- RS Stock No.:
- 189-8699
- Mfr. Part No.:
- DS1086LU+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 66.6MHz | |
| Frequency Tolerance | ±0.5 % | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 14V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 950μm | |
| Minimum Operating Supply Voltage | 4.5V | |
| Standards/Approvals | EN55022B | |
| Width | 3.1mm | |
| Series | MAX9768 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Oscillator | ||
Maximum Output Frequency 66.6MHz | ||
Frequency Tolerance ±0.5 % | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 14V | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 950μm | ||
Minimum Operating Supply Voltage 4.5V | ||
Standards/Approvals EN55022B | ||
Width 3.1mm | ||
Series MAX9768 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Clock Generators, Maxim Integrated
Clock Generators/Buffers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 100 MHz Oscillator, 8-Pin 8 SO ±0.5 % DS1077Z-100+
- Maxim Integrated 1050 MHz Oscillator, 8-Pin μMAX MAX2620EUA+
- Microchip 8 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DL2-008.0000
- Microchip 8 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001DI5-080.0000
- Microchip 8 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001CI1-008.0000
- Microchip 8 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001DL5-008.0000
- Microchip 8 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-008.0000
- Microchip 8 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001BI1-008.0000
