Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
- RS Stock No.:
- 241-3079
- Mfr. Part No.:
- ASDMB-33.333MHZ-LC-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.972 | €9.86 | - |
| 50 - 95 | €1.896 | €9.48 | 3% |
| 100 - 245 | €1.756 | €8.78 | 10% |
| 250 - 495 | €1.716 | €8.58 | 12% |
| 500 + | €1.67 | €8.35 | 15% |
*price indicative
- RS Stock No.:
- 241-3079
- Mfr. Part No.:
- ASDMB-33.333MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 33.333MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS/RoHS II | |
| Length | 2.5mm | |
| Width | 2mm | |
| Series | ASDMB | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 33.333MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS/RoHS II | ||
Length 2.5mm | ||
Width 2mm | ||
Series ASDMB | ||
Height 850μm | ||
Minimum Operating Supply Voltage 1.8V | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 33.333 MHz
Operating Temperature -40°C ∼ 85°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
Related links
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-33.333MHZ-XY-T
- Abracon 26 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-26.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-50.000MHZ-LC-T
- Abracon 24 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-24.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-25.000MHZ-LC-T
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-8.000MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-12.000MHZ-LC-T
