Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-25.000MHZ-XY-T
- RS Stock No.:
- 241-3091
- Mfr. Part No.:
- ASEMB-25.000MHZ-XY-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€2,860.00
(exc. VAT)
€3,520.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.86 | €2,860.00 |
*price indicative
- RS Stock No.:
- 241-3091
- Mfr. Part No.:
- ASEMB-25.000MHZ-XY-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±10 ppm | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Packaging | Tape & Reel | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.2mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | ASEMB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±10 ppm | ||
Mount Type Surface | ||
Output Level CMOS | ||
Packaging Tape & Reel | ||
Package Type QFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.2mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 1.8V | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series ASEMB | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 25 MHz
Operating Temperature -40°C ∼ 105°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
Related links
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-25.000MHZ-XY-T
- Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-16.000MHZ-XY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-XY-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-25.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASDMB-25.000MHZ-LY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-LY-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-33.333MHZ-LY-T
