Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-LY-T

Subtotal (1 reel of 1000 units)*

€2,531.00

(exc. VAT)

€3,113.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.531€2,531.00

*price indicative

RS Stock No.:
241-3095
Mfr. Part No.:
ASEMB-50.000MHZ-LY-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

MEMS Oscillator

Maximum Output Frequency

50MHz

Frequency Stability

±10 ppm

Packaging

Tape & Reel

Output Level

CMOS

Mount Type

Surface

Package Type

QFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.3V

Maximum Operating Temperature

85°C

Height

850μm

Length

3.2mm

Minimum Operating Supply Voltage

1.8V

Width

2.5mm

Standards/Approvals

RoHS

Series

ASEMB

Automotive Standard

No

The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tv’s, dvr’s, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.

Frequency 50 MHz

Operating Temperature -40°C ∼ 85°C

Low Power Consumption <10mA

Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C

Compact QFN Plastic Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy