RS PRO Stainless Steel Angle 20mm 20 mm x 3 mm
- RS Stock No.:
- 326-4617
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 lot of 2 units)*
€195.55
(exc. VAT)
€240.53
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €195.55 | €97.775 | - |
| 3 - 9 | €181.86 | €90.93 | 7% |
| 10 - 29 | €172.09 | €86.045 | 11% |
| 30 + | €156.43 | €78.215 | 20% |
*price indicative
- RS Stock No.:
- 326-4617
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Angle | |
| Product Type | Metal Angle | |
| Length | 2m | |
| Material | Stainless Steel | |
| Width | 20mm | |
| Height | 20mm | |
| Thickness | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Angle | ||
Product Type Metal Angle | ||
Length 2m | ||
Material Stainless Steel | ||
Width 20mm | ||
Height 20mm | ||
Thickness 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO 316 A4 Stainless Steel Angle, 2 m x 20 mm x 20 mm x 3 mm
This 316 stainless steel angle from RS PRO provides heavy-duty support in construction projects. It's made from austenitic stainless steel with a significant molybdenum content. This increases the material's corrosion resistance, toughness and tensile strength.
The metal's rust-resistant properties make this steel angle a good choice for the chemical and allied industries, where there's a high risk of pit-type corrosion. This stainless steel alloy is also non-magnetic, so it won't affect the performance of any electrical apparatus nearby and is suitable for marine and photographic applications, too.
You'll find this angle used in brackets, girts and reinforcements. You can also use it for catering and manufacturing equipment or in the dairy processing industry, as it's made from a food-safe metal.
Features and Benefits
• Angle form
• Height of 20 mm
• Length of 2 m
• Stainless steel material
• Material grade of 316 A4
• Thickness of 3 mm
• Width of 20 mm
Related links
- RS PRO Mild Steel Angle 20mm x 20 mm x 3 mm
- RS PRO Stainless Steel Angle 19mm 19 mm x 3 mm
- RS PRO Stainless Steel Angle 25mm 25 mm x 3 mm
- RS PRO Stainless Steel Angle 50mm 50 mm x 3 mm
- RS PRO Stainless Steel Angle 40mm 40 mm x 3 mm
- RS PRO Aluminium Angle 20mm x 20 mm x 3 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Stainless Steel Compression Spring 1.67 N/mm
