SHAPAL Nitrile Rod 20mm Diameter, 1mm W
- RS Stock No.:
- 136-179
- Mfr. Part No.:
- 632-199-76
- Manufacturer:
- SHAPAL
Price Each**
€488.77
(exc. VAT)
€601.19
(inc. VAT)
Temporarily out of stock - back order for despatch 12-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €488.77 |
**price indicative
Related links
- SHAPAL Nitrile Rod 20mm Diameter, 50mm L
- SHAPAL Nitrile Rod 10mm Diameter, 100mm L
- SHAPAL Nitrile Sheet Metal Sheet 100mm x 100mm, 1mm Thick
- RS PRO Silver Steel Rod 20mm Diameter, 20mm L
- RS PRO Copper Rod 20mm Diameter, 1m L
- RS PRO Aluminium Rod 20mm Diameter, 1m L
- Bosch Rexroth Rod 20mm Diameter, 2.9m L
- RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L