Goodfellow Metal Sheet 100 mm x 100mm, 1 mm Thick
- RS Stock No.:
- 136-177
- Mfr. Part No.:
- 951-054-74
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€1,621.38
(exc. VAT)
€1,994.30
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,621.38 |
*price indicative
- RS Stock No.:
- 136-177
- Mfr. Part No.:
- 951-054-74
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Length | 100mm | |
| Product Type | Metal Sheet | |
| Material | Nitrile | |
| Width | 100mm | |
| Thickness | 1mm | |
| Density | 2.88g/cm³ | |
| Hardness | 380 Kg/mm2 | |
| Standards/Approvals | No | |
| Thermal Conductivity | 92W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Length 100mm | ||
Product Type Metal Sheet | ||
Material Nitrile | ||
Width 100mm | ||
Thickness 1mm | ||
Density 2.88g/cm³ | ||
Hardness 380 Kg/mm2 | ||
Standards/Approvals No | ||
Thermal Conductivity 92W/mK | ||
RoHS Status: Exempt
The Goodfellow Cambridge Ltd Hi-M soft is based upon the first translucent aluminium nitride developed by Tokuyama Soda Co. Ltd. and is a composite sintered body of AlN and BN. This material has unique characteristics which make it suitable for a wide range of applications as rods, sheets and finished components.
Excellent electrical insulation
Low thermal expansion
Low dielectric loss
Excellent high temperature properties
Related links
- Goodfellow Metal Sheet 50 mm x 50mm, 0.6 mm Thick
- SCHAEFFLER Steel Shim, 100 mm x 100mm x 1 mm
- Goodfellow Ceramic Ceramic Sheet 100 mm x 100mm x 500 μm
- Goodfellow Ceramic Ceramic Sheet 100 mm x 100mm x 1 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 100 mm x 100mm x 3 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 100 mm x 100mm x 10 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 100 mm x 100mm x 6 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 2 mm
