- RS Stock No.:
- 770-3585
- Manufacturer:
- RS PRO
1 In stock for delivery within 1 working days
Added
Price Each
€12.54
(exc. VAT)
€15.42
(inc. VAT)
Units | Per unit |
1 - 2 | €12.54 |
3 - 9 | €11.67 |
10 - 29 | €11.02 |
30 + | €10.05 |
- RS Stock No.:
- 770-3585
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 304 mm x 5 mm 316 Stainless Steel Square Bar
Use this stainless steel square bar from RS PRO when you need a robust material for your building project. This type of solid metal bar is commonly used to construct buildings and other structures, as well as for support bars and auto manufacturing applications.
This 304 mm-long square bar is made from 316 stainless steel, an austenitic alloy with a high molybdenum content. This makes it resistant to rust and pit-type corrosion, so it's a good choice for applications in the chemical and allied industries.
Thanks to its high tensile strength of 510 MPa, it won't break even when large amounts of pressure are applied. It's non-magnetic, so it's safe to use around sensitive photographic and marine equipment. You can also use it for food and dairy processing as the material is food-safe.
This 304 mm-long square bar is made from 316 stainless steel, an austenitic alloy with a high molybdenum content. This makes it resistant to rust and pit-type corrosion, so it's a good choice for applications in the chemical and allied industries.
Thanks to its high tensile strength of 510 MPa, it won't break even when large amounts of pressure are applied. It's non-magnetic, so it's safe to use around sensitive photographic and marine equipment. You can also use it for food and dairy processing as the material is food-safe.
Features and Benefits
- Square bar form
- Hardness of 183 HB
- Length of 304 mm
- Width of 5 mm
- Height of 5 mm
- 316 stainless steel material
- Suitable for chemical and marine equipment, food and photographic applications
- Tensile strength of 510 MPa
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Stainless Steel |
Length | 304mm |
Width | 5mm |
Material Grade | 316 |
Height | 5mm |
Tensile Strength | 510 MPa |
Hardness | 183 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |